Image is representational - see mfr. specs

OCEAN_2.0_Applicator-S-100F120OV

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
OCEAN_2.0_Applicator-S-100F120OV
Search Keywords: 28362461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2836246-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8462290050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Applicator & Product Style:
    OCEAN
  • Application Interface:
    Male Adapter Post - Atlantic Style
  • Wire Crimp Width:
    .1 in, 2.54 mm
  • Service Options:
    Capability Study , Crimped Samples , Cross Section - Photograph
  • Terminator Type:
    30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
  • Alignment Aids:
    Alignment Gauge , Camera
  • Crimp Type:
    F-Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!