Available Replacements
RECOMMENDED REPLACEMENT
1056445-1 1056445-1 TE Connectivity / AMP Brand 2834 7316 02
1056445-1

TE Connectivity / AMP Brand

In Stock: 2,086

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2834-7316-02

Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount Gold Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount Gold Package
Product Highlights:
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 2834731602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2834-7316-02
Alias/AKA: 1056445-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 12.4 GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 26.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2834-7316-02 discontinued?
Yes, 2834-7316-02 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2834-7316-02?
The recommended replacement for 2834-7316-02 is 1056445-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2834-7316-02 RoHS compliant?
Yes, 2834-7316-02 is RoHS compliant.
What is the lead time for 2834-7316-02?
The standard lead time for 2834-7316-02 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,086
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.89
25
$12.65
50
$12.42
99
$12.18
1,200
$11.94
5,000
$10.63
10,000 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!