- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2834334-3
2834334-3
TE Connectivity / AMP Brand
Conn Wire to Board F 3 POS 4mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board F 3 POS 4mm Solder RA SMD
Search Keywords: 28343343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834334-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Surface Mount3586
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3203584VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,800
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
15 Weeks
can ship
9/14/26