Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2834334-2

4.0PITCH ITB CONN_2P_W CAP_NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
4.0PITCH ITB CONN_2P_W CAP_NATURAL
Search Keywords: 28343342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2834334-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Centerline (Pitch): 4 mm
Circuit Identification Feature: With
Connector & Contact Terminates To: Printed Circuit Board
Wire Size: 18 – 22 AWG
Operating Voltage (Max): 320 VAC
Connector Mounting Type: Board Mount
Number of Positions: 2
Housing Color: Natural
Number of Rows: 1
UV Exposure Rated: No
Lighting Product Type: Connector
Connector System: Wire-to-Board
Tool-less Wire Termination: No
Operating Temperature Range: -40 – 105 °C
Agency/Standard Number: UL 1977
Contact Current Rating (Max): 6 A
Sealable: No
UL Flammability Rating: UL 94V-0
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2834334-2 RoHS compliant?
Yes, 2834334-2 is RoHS compliant.
What is the lead time for 2834334-2?
The standard lead time for 2834334-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately You may purchase all in-stock quantity of 204
Stock lot only:
204
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
Order Increment:
500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8466
1,250
$0.7696
2,500
$0.4736
3,750
$0.3749
5,000 +
$0.3674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!