- Home ›
- All Products›
- 2834331-2
2834331-2
TE Connectivity / AMP Brand
6.5PITCH ITB CONN_2P_WO CAP_NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6.5PITCH ITB CONN_2P_WO CAP_NATURAL
Search Keywords: 28343312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834331-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Number of Rows:1
-
Lighting Product Type:Connector
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
Operating Voltage (Max):320 VAC
-
Centerline (Pitch):6.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):6 A
-
Wire Size:18 – 22 AWG
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C
-
Primary Product Color:Natural
-
Mating Alignment:With
-
Approved Standards:UL 1977
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
400
$0.8006
1,000
$0.7986
2,000
$0.4914
3,000
$0.3890
4,000 +
$0.3813
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments