- Home ›
- All Products›
- 2834331-1
2834331-1
TE Connectivity / AMP Brand
6.5PITCH ITB CONN_1P_WO CAP_NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6.5PITCH ITB CONN_1P_WO CAP_NATURAL
Search Keywords: 28343311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834331-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Wire Size:18 – 22 AWG
-
Operating Voltage (Max):320 VAC
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Lighting Product Type:Connector
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Contact Current Rating (Max):6 A
-
Number of Positions:1
-
Centerline (Pitch):6.5 mm
-
Approved Standards:UL 1977
-
Mating Alignment:With
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,750
$0.3962
3,500
$0.2438
5,250
$0.1930
7,000 +
$0.1892
Click for Quote
Log in
to unlock special pricing