- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2834172-3
2834172-3
TE Connectivity / AMP Brand
Contact PIN Solder ST SMD 18-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST SMD 18-22AWG T/R
Search Keywords: 28341723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834172-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:9 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,498
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
4000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.1000
6,000
$0.0909
12,000
$0.0859
18,000
$0.0843
24,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing