- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2834171-3
2834171-3
TE Connectivity / AMP Brand
Contact SKT Solder ST SMD 20-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST SMD 20-24AWG T/R
Search Keywords: 28341713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834171-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:7 A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0639
8,000
$0.0631
12,000
$0.0627
28,000
$0.0618
52,000
$0.0562
100,000
$0.0517
152,000
$0.0513
252,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing