Image is representational - see mfr. specs

5.0MM TOP ENTRY MSC 5P_GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5.0MM TOP ENTRY MSC 5P_GY
Search Keywords: 28341134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2834113-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    375
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    5
  • Contact Current Rating (Max):
    8 A
  • Connector System:
    Wire-to-Board
  • Housing Material:
    High Temperature Polyamide
  • Number of Rows:
    1
  • Packaging Method:
    Box
  • Contact Base Material:
    Copper
  • Terminal Block Connector Type:
    Receptacle
  • Contact Mating Area Plating Material:
    Tin
  • Centerline (Pitch):
    .196 in, 5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    22 – 14 AWG, .34 – 2.5 mm²
  • Circuit Application:
    Power & Signal
  • Wire Entry Angle:
    45°
  • Primary Product Color:
    Gray
  • Termination Method to Wire & Cable:
    Push-In
  • Operating Voltage:
    300 VAC
  • Product Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Wire Entry Location:
    Side
  • Stacking Configuration:
    Side Stackable
  • Termination Post & Tail Length:
    3.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$3.57
2,250
$1.89
3,375
$1.33
4,500 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!