- Home ›
- All Products›
- 2834113-1
2834113-1
TE Connectivity / AMP Brand
5.0MM TOP ENTRY MSC 2P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.0MM TOP ENTRY MSC 2P_GY
Search Keywords: 28341131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
920 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):8 A
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
Contact Base Material:Copper
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Terminal Block Connector Type:Receptacle
-
Housing Material:High Temperature Polyamide
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 14 AWG, .34 – 2.5 mm²
-
Circuit Application:Power & Signal
-
Wire Entry Angle:45°
-
Operating Voltage:300 VAC
-
Primary Product Color:Gray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Product Orientation:Vertical
-
Termination Post & Tail Length:3.5 mm
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1380
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,380
$1.0115
2,760
$0.6225
4,140
$0.4928
5,520 +
$0.4829
Click for Quote
Log in
to unlock special pricing