- Home ›
- All Products›
- 2834112-2
2834112-2
TE Connectivity / AMP Brand
5.08MM TOP ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM TOP ENTRY MSC 3P_GY
Search Keywords: 28341122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Terminal Block Connector Type:Receptacle
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper
-
Contact Current Rating (Max):16 A
-
Wire Size:26 – 16 AWG
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Packaging Method:Box & Carton
-
Circuit Application:Power & Signal
-
Wire Entry Angle:180°
-
Wire Entry Location:Top
-
Primary Product Color:Gray
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1470
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,470
$2.155
2,940
$1.141
4,410
$0.803
5,880 +
$0.787
Click for Quote
Log in
to unlock special pricing