- Home ›
- All Products›
- 2834111-2
2834111-2
TE Connectivity / AMP Brand
5.08MM TOP ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM TOP ENTRY MSC 3P_GY
Search Keywords: 28341112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834111-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
260 -
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Base Material:Copper
-
Housing Material:High Temperature Polyamide
-
Packaging Method:Box
-
Terminal Block Connector Type:Receptacle
-
Contact Mating Area Plating Material:Tin
-
Wire Size:22 – 16 AWG, .34 – 1.5 mm²
-
Centerline (Pitch):.02 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Angle:45°
-
Termination Method to Wire & Cable:Push-In
-
Product Orientation:Vertical
-
Primary Product Color:Gray
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
Order Increment:
260
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
780
$1.893
1,560
$1.165
2,340
$0.922
3,120 +
$0.904
Click for Quote
Log in
to unlock special pricing