- Home ›
- All Products›
- 2834106-3
2834106-3
TE Connectivity / AMP Brand
5.08MM TOP ENTRY MSC 4P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM TOP ENTRY MSC 4P_GY
Search Keywords: 28341063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834106-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Contact Current Rating (Max):10 A
-
Operating Voltage:300 VAC
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Entry Location:Top
-
Contact Base Material:Copper
-
Number of Rows:1
-
Packaging Method:Box
-
Housing Material:High Temperature Polyamide
-
Wire Entry Angle:180°
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Receptacle
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.02 in, 5.08 mm
-
Termination Post & Tail Length:3.3 mm
-
Termination Method to Wire & Cable:Push-In
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Size:24 – 14 AWG, .25 – 2.5 mm²
-
Product Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,260
$2.006
2,520
$1.062
3,780
$0.747
5,040 +
$0.732
Click for Quote
Log in
to unlock special pricing