- Home ›
- All Products›
- 2834106-2
2834106-2
TE Connectivity / AMP Brand
5.08MM TOP ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM TOP ENTRY MSC 3P_GY
Search Keywords: 28341062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
546 -
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:300 VAC
-
Contact Current Rating (Max):10 A
-
Number of Positions:3
-
Connector System:Wire-to-Board
-
Product Orientation:Vertical
-
Wire Size:24 – 14 AWG, .25 – 2.5 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Gray
-
Termination Post & Tail Length:3.3 mm
-
Wire Entry Location:Top
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper
-
Number of Rows:1
-
Termination Method to Wire & Cable:Push-In
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Receptacle
-
Housing Material:High Temperature Polyamide
-
Circuit Application:Power & Signal
-
Wire Entry Angle:180°
-
Centerline (Pitch):.02 in, 5.08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
819
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
819
$1.164
1,638
$0.716
2,457
$0.567
3,276 +
$0.556
Click for Quote
Log in
to unlock special pricing