- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2834098-1
2834098-1
TE Connectivity / AMP Brand
5.0MM SIDE ENTRY MSC 2P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5.0MM SIDE ENTRY MSC 2P_GY
Search Keywords: 28340981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
930 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
609
Ships today, if you order in
You may purchase all in-stock quantity of 609
Stock lot only:
609
MOQ for In Stock Qty:
3720
MOQ for out of Stock Qty:
3720
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$0.5520
3,720
$0.5018
5,580
$0.3973
7,440 +
$0.3893
Click for Quote
Log in
to unlock special pricing