- Home ›
- All Products›
- 2834088-3
2834088-3
TE Connectivity / AMP Brand
3.81MM SIDE ENTRY MSC 4P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.81MM SIDE ENTRY MSC 4P_GY
Search Keywords: 28340883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834088-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
588 -
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Receptacle
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Contact Base Material:Copper
-
Contact Current Rating (Max):16 A
-
Wire Size:20 – 16 AWG
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Box & Carton
-
Circuit Application:Power & Signal
-
Wire Entry Angle:90°
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Primary Product Color:Gray
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
882
$1.282
1,764
$0.789
2,646
$0.625
3,528 +
$0.612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments