- Home ›
- All Products›
- 2834086-4
2834086-4
TE Connectivity / AMP Brand
2.50MM TOP ENTRY MSC 5P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.50MM TOP ENTRY MSC 5P_GY
Search Keywords: 28340864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834086-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):4 A
-
Number of Rows:1
-
Contact Base Material:Copper
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
Housing Material:High Temperature Polyamide
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Receptacle
-
Wire Size:28 – 20 AWG, .08 – .5 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Wire Entry Location:Side
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
-
Termination Post & Tail Length:2.6 mm
-
Primary Product Color:Gray
-
Operating Voltage:150 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Angle:45°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,008
$2.657
2,016
$1.407
3,024
$0.990
4,032 +
$0.970
Click for Quote
Log in
to unlock special pricing