Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2834085-2

Conn PC Terminal Block RCP 3 POS 2.54mm Solder Thru-Hole 4A/Contact Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block RCP 3 POS 2.54mm Solder Thru-Hole 4A/Contact Box/Carton
Search Keywords: 28340852
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2834085-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1008
Type: PC Terminal Block3837
Mounting: Through Hole3828
Gender: RCP3821
Termination Method: Solder3836
Pitch: 2.54 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 4/Contact A
Wire Size: 20-28 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2834085-2 RoHS compliant?
Yes, 2834085-2 is RoHS compliant.
What is the lead time for 2834085-2?
The standard lead time for 2834085-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 608
Can Ship immediately You may purchase all in-stock quantity of 608
Stock lot only:
608
MOQ for In Stock Qty:
3024
MOQ for out of Stock Qty:
3024
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.848
3,024 +
$1.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!