- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2834082-2
2834082-2
TE Connectivity / AMP Brand
5.0MM SIDE ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5.0MM SIDE ENTRY MSC 3P_GY
Search Keywords: 28340822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
637 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,453
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
22 Weeks
can ship
10/14/26