- Home ›
- All Products›
- 2834081-3
2834081-3
TE Connectivity / AMP Brand
5.08MM SIDE ENTRY MSC 4P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM SIDE ENTRY MSC 4P_GY
Search Keywords: 28340813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
490 -
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Receptacle
-
Wire Size:28 – 12 AWG
-
Contact Base Material:Copper
-
Number of Rows:2
-
Contact Current Rating (Max):16 A
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Carton
-
Wire Entry Angle:90°
-
Primary Product Color:Gray
-
Wire Entry Location:Side
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
980
$2.263
1,960
$1.198
2,940
$0.843
3,920 +
$0.826
Click for Quote
Log in
to unlock special pricing