- Home ›
- All Products›
- 2834079-2
2834079-2
TE Connectivity / AMP Brand
5.08MM TOP ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM TOP ENTRY MSC 3P_GY
Search Keywords: 28340792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834079-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
635 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Contact Current Rating (Max):16 A
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Packaging Method:Box
-
Contact Base Material:Copper
-
Connector System:Wire-to-Board
-
Wire Entry Angle:45°
-
Housing Material:High Temperature Polyamide
-
Terminal Block Connector Type:Receptacle
-
Wire Size:28 – 14 AWG, .08 – 2.5 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.02 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Primary Product Color:Gray
-
Termination Post & Tail Length:5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
953
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
953
$1.188
1,905
$0.732
2,858
$0.579
3,810 +
$0.568
Click for Quote
Log in
to unlock special pricing