- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2834078-2
2834078-2
TE Connectivity / AMP Brand
5.0MM TOP ENTRY MSC 3P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.0MM TOP ENTRY MSC 3P_GY
Search Keywords: 28340782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834078-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
635 -
Voltage:300 VAC
-
Color:Gray
-
Circuit Application:Power & Signal
-
Housing Color:Gray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Current Rating (Max):16 A
-
Connector Style:Receptacle
-
Packaging Method:Box & Carton
-
Number of Rows:1
-
Number of Positions:3
-
Housing Material:High Temperature Nylon or Polyester
-
Wire Size:28 – 14 AWG
-
Sealable:No
-
Contact Mount:Through Hole
-
Contact Current Rating (Max):16 A
-
Operating Temperature Range:-40 – 105 °F
-
Contact Base Material:Copper
-
Wire Entry Angle:45 °
-
Contact Mating Area Plating Material:Tin
-
Mounting Angle:Vertical
-
Connector System:Wire-to-Board
-
Screwless Terminal Block:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
953
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
953
$1.188
1,905
$0.732
2,858
$0.579
3,810 +
$0.568
Click for Quote
Log in
to unlock special pricing