- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2834077-2
2834077-2
TE Connectivity / AMP Brand
Conn PC Terminal Block RCP 3 POS 5.08mm Solder Thru-Hole 16A/Contact Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn PC Terminal Block RCP 3 POS 5.08mm Solder Thru-Hole 16A/Contact Box/Carton
Search Keywords: 28340772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834077-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
635 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:RCP3821
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:16/Contact A
-
Wire Size:14-28 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,795
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
22 Weeks
can ship
11/2/26