- Home ›
- All Products›
- 2834076-1
2834076-1
TE Connectivity / AMP Brand
5.0MM TOP ENTRY MSC 2P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.0MM TOP ENTRY MSC 2P_GY
Search Keywords: 28340761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Number of Rows:1
-
Number of Positions:2
-
Contact Current Rating (Max):16 A
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:28 – 14 AWG
-
Housing Material:High Temperature Nylon or Polyester
-
Contact Base Material:Copper
-
Terminal Block Connector Type:Receptacle
-
Packaging Method:Box & Carton
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Gray
-
Product Orientation:Vertical
-
Wire Entry Location:Side
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Entry Angle:45°
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Push-In
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.6517
250
$0.5466
880
$0.5058
1,760
$0.4841
2,640
$0.4773
5,280
$0.4642
7,920
$0.4519
15,840 +
$0.3995
Click for Quote
Log in
to unlock special pricing