- Home ›
- All Products›
- 2834056-2
2834056-2
TE Connectivity / AMP Brand
MATING, 3P LATCHED POKE-IN WTW CONN,BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MATING, 3P LATCHED POKE-IN WTW CONN,BK
Search Keywords: 28340562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834056-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200 -
Number of Rows:1
-
Lighting Product Type:Connector
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):9 A
-
Wire Size:16 – 22 AWG
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Poke-In
-
Number of Positions:3
-
Operating Voltage (Max):600 VAC
-
Packaging Quantity:250
-
Operating Temperature Range:-40 – 105 °C
-
Sealable:No
-
Centerline (Pitch):4.5 mm
-
Packaging Method:Loose Piece
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Approved Standards:UL 1977
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.955
800
$0.716
1,200
$0.668
1,600 +
$0.655
Click for Quote
Log in
to unlock special pricing