- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2834048-4
2834048-4
TE Connectivity / AMP Brand
PLUG, 2P LATCHED POKE-IN WTW CONN.RD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG, 2P LATCHED POKE-IN WTW CONN.RD
Search Keywords: 28340484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834048-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:4.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,106
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.2146
1,000
$0.2098
2,500
$0.2035
5,000
$0.1987
7,500
$0.1959
25,000
$0.1762
50,000
$0.1661
100,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing