Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2834048-2

PLUG, 2P LATCHED POKE-IN WTW CONN.BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG, 2P LATCHED POKE-IN WTW CONN.BK
Search Keywords: 28340482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2834048-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    4.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2834048-2 RoHS compliant?
Yes, 2834048-2 is RoHS compliant.
What is the lead time for 2834048-2?
The standard lead time for 2834048-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,795
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
17 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5330
2,500
$0.5316
5,000
$0.5303
7,500
$0.5290
12,000
$0.5276
24,000
$0.2785
36,000
$0.1916
48,000 +
$0.1877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!