- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2834037-1
2834037-1
TE Connectivity / AMP Brand
Conn Wire to Wire RCP 2 POS ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Wire RCP 2 POS ST Cable Mount Bag
Search Keywords: 28340371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Manufacturer Stock:
22,000
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
Order Increment:
500
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.4641
1,000
$0.4630
3,000
$0.4619
6,000
$0.2842
9,000
$0.2250
12,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing