- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2834036-1
2834036-1
TE Connectivity / AMP Brand
Conn Wire to Wire PL 2 POS ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Wire PL 2 POS ST Cable Mount Bag
Search Keywords: 28340361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,500
Can Ship immediately
Manufacturer Stock:
24,000
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
Order Increment:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.4752
1,000
$0.4740
3,000
$0.4729
6,000
$0.2910
9,000
$0.2303
12,000 +
$0.2257
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments