- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2834012-3
2834012-3
TE Connectivity / AMP Brand
SLIM CONTACT FOR WIRE 16-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SLIM CONTACT FOR WIRE 16-20AWG
Search Keywords: 28340123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834012-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:F
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,500
$0.0990
3,000
$0.0987
6,000
$0.0968
7,500
$0.0961
25,500
$0.0883
51,000
$0.0866
100,500
$0.0864
150,000 +
$0.0861
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments