- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2831-7388-02
2831-7388-02
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12GHz 50Ohm Solder/Crimp RA Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 12GHz 50Ohm Solder/Crimp RA Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2831738802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2831-7388-02
-
Alias/AKA:1056443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder/Crimp
-
Operating Temperature:N/A
-
Dimension:25.4 x 7.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT