- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 2-830614-5
TE Connectivity / AMP Brand
2-830614-5
Cable Assembly DC Power Lead 1.22m 16AWG LGH to LGH SKT-SKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly DC Power Lead 1.22m 16AWG LGH to LGH SKT-SKT
Search Keywords: 28306145
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-830614-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is 2-830614-5 RoHS compliant?
Yes, 2-830614-5 is RoHS compliant.
What is the lead time for 2-830614-5?
The standard lead time for 2-830614-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
10
$784.84
20
$414.22
30
$284.87
40 +
$279.17
Click for Quote
Log in
to unlock special pricing