- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 283-0172-02303
283-0172-02303
TE Connectivity / AMP Brand
Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box
Product Highlights:
- Intel VRM 10.2 Specification, Intel VRM 11.0 Specification
- PCB Thickness = 1.57 mm
- Tail Length = 3 mm
- 12 Power Contacts
- 18 Signal Contacts
Search Keywords: 283017202303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:283-0172-02303
-
Alias/AKA:1651929-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:N/A
-
Number of Contacts:12Power/18Signal
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$11.74
10
$11.71
24
$11.69
48
$8.76
72
$8.18
96 +
$8.02
Click for Quote
Log in
to unlock special pricing