- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282994-2
282994-2
TE Connectivity / AMP Brand
TAB CONN.NEW GEN.F.TRUCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONN.NEW GEN.F.TRUCK
Search Keywords: 2829942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282994-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
175
$1.92
350
$1.45
525
$1.36
700 +
$1.33
Click for Quote
Log in
to unlock special pricing