- Home ›
- All Products›
- 282992-1
282992-1
TE Connectivity / AMP Brand
TAB CONN.NEW GEN.F.TRUCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONN.NEW GEN.F.TRUCK
Search Keywords: 2829921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282992-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Rows:2
-
Primary Product Color:White
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Number of Positions:6
-
Operating Voltage:24 VDC
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1500
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.236 in, 31.4 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.138 in, .217 in, 3.5 mm, 5.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Product Length:.984 in, 25 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Height:.677 in, 17.2 mm
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Contact Current Rating (Max):14 A
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.841
100
$1.837
250
$1.832
375
$1.828
750
$1.125
1,125
$0.890
1,500 +
$0.873
Click for Quote
Log in
to unlock special pricing