- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282991-2
282991-2
TE Connectivity / AMP Brand
CONN.NEW GEN.F. TRUCK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CONN.NEW GEN.F. TRUCK
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 070 Plug Configuration
Search Keywords: 2829912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282991-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$1.92
500
$1.45
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing