- Home ›
- All Products›
- 282990-2
282990-2
TE Connectivity / AMP Brand
12P. 070 NEW GEN.ASSEMBLY (FOR TRUCKS)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12P. 070 NEW GEN.ASSEMBLY (FOR TRUCKS)
Search Keywords: 2829902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282990-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Sealable:No
-
Serviceable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Positions:12
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Operating Voltage:24 VDC
-
Packaging Quantity:1500
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Mating Tab Width:.071 in, 1.8 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.138 in, .217 in, 3.5 mm, 5.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Width:.669 in, 17 mm
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.366 in, 34.7 mm
-
Housing Material:PA GF
-
Connector System:Wire-to-Wire
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):14 A
-
Connector Height:1.008 in, 25.6 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:1.8mm
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
375
$1.195
750
$0.896
1,125
$0.836
1,500 +
$0.820
Click for Quote
Log in
to unlock special pricing