- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282966-9
282966-9
TE Connectivity / AMP Brand
TERMI-BLOK HEADER ASSY 9P 7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK HEADER ASSY 9P 7
Search Keywords: 2829669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282966-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$3.70
100
$3.69
250
$3.43
500
$2.53
1,000
$1.84
2,500
$1.79
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in
to unlock special pricing