- Home ›
- All Products›
- 282964-3
282964-3
TE Connectivity / AMP Brand
TERMI-BLOK HEADER ASSY1803P. 7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER ASSY1803P. 7
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2829643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282964-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Wire Protection:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Packaging Method:Box
-
Packaging Quantity:150
-
Contact Base Material:Copper Tin Alloy
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.295 in, 7.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Termination Post & Tail Length:.14 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
300
$0.954
600
$0.716
900
$0.668
1,200 +
$0.655
Click for Quote
Log in
to unlock special pricing