- Home ›
- All Products›
- 282962-3
282962-3
TE Connectivity / AMP Brand
TERMI-BLOK HEADER ASSY90 3P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER ASSY90 3P.
Search Keywords: 2829623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282962-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Rows:1
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:150
-
Contact Base Material:Copper Alloy
-
Stacked Levels:Level 1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 6.6
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:4
-
Terminal Block Connector Type:Header
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.3 in, 7.5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.14 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$0.9517
300
$0.9220
600
$0.8807
1,050
$0.6698
2,550
$0.6148
5,100
$0.5237
7,500
$0.5073
10,050 +
$0.4543
Click for Quote
Log in
to unlock special pricing