- Home ›
- All Products›
- 282959-5
282959-5
TE Connectivity / AMP Brand
TERMI-BLOK PLUG 5P. 7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG 5P. 7
Search Keywords: 2829595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282959-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Plug
-
Housing Material:PA 66
-
Number of Rows:1
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Marking Color:Black
-
Screw Plating Material:Nickel
-
Packaging Method:Box
-
Number of Positions:5
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:100
-
Wire Protection:With
-
Centerline (Pitch):.295 in, 7.5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Product Orientation:Right Angle
-
Wire Entry Angle:180°
-
Thread Size:M3
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$5.85
400
$3.60
600
$2.85
800 +
$2.79
Click for Quote
Log in
to unlock special pricing