- Home ›
- All Products›
- 2-829264-6
TE Connectivity / AMP Brand
2-829264-6
2X26P HV100 REC CON.B/TE, 6.2,NO KINK
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
2X26P HV100 REC CON.B/TE, 6.2,NO KINK
Search Keywords: 28292646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-829264-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Mount Alignment:Without
-
Mating Pin Diameter:.025 in, .64 mm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Connector Height:.244 in, 6.2 mm
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:26
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Standard
-
Contact Protection Type:Closed Entry Housing
-
Contact Base Material:Copper Alloy
-
Board-to-Board Configuration:Parallel
-
Stackable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stack Height:.418 in, 10.62 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Housing Material:Polyester - GF
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Packaging Type:Carton
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-829264-6 RoHS compliant?
Yes, 2-829264-6 is RoHS compliant.
What is the lead time for 2-829264-6?
The standard lead time for 2-829264-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
84
$18.61
168
$11.45
252
$9.06
336 +
$8.88
Click for Quote
Log in
to unlock special pricing