Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-829264-5

2X25P HV100 REC CON.B/TE, 6.2,NO KINK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
2X25P HV100 REC CON.B/TE, 6.2,NO KINK
Search Keywords: 28292645
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-829264-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • PCB Mount Orientation:
    Vertical
  • Connector Profile:
    Standard
  • Stack Height:
    .418 in, 10.62 mm
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    3 A
  • Housing Material:
    Polyester - GF
  • PCB Mount Retention:
    Without
  • Board-to-Board Configuration:
    Parallel
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Sealable:
    No
  • Stackable:
    No
  • Contact Mating Area Plating Material:
    Gold
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector Height:
    .244 in, 6.2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    3 µm
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Protection Type:
    Closed Entry Housing
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    25
  • Rectangular Termination Post & Tail Width:
    .027 in, .7 mm
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Circuit Application:
    Signal
  • Mating Pin Diameter:
    .025 in, .64 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Primary Product Color:
    Black
  • Mating Entry Location:
    Bottom & Top
  • Packaging Type:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-829264-5 RoHS compliant?
Yes, 2-829264-5 is RoHS compliant.
What is the lead time for 2-829264-5?
The standard lead time for 2-829264-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
24
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
72
$17.40
144
$10.71
216
$8.47
288 +
$8.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!