- Home ›
- All Products›
- 2-829264-3
2-829264-3
TE Connectivity / AMP Brand
2X23P HV100 REC CON.B/TE, 6.2,NO KINK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X23P HV100 REC CON.B/TE, 6.2,NO KINK
Search Keywords: 28292643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-829264-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Positions:23
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Stackable:No
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
Connector Height:.244 in, 6.2 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Pin Diameter:.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Board-to-Board Configuration:Parallel
-
Sealable:No
-
Mating Alignment:Without
-
Contact Protection Type:Closed Entry Housing
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Housing Material:Polyester - GF
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Connector Profile:Standard
-
Number of Rows:2
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
32
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
96
$11.60
192
$7.14
288
$5.65
384 +
$5.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments