Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-829192-0

2X20P MOD2 STIFTLEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
2X20P MOD2 STIFTLEI
Search Keywords: 28291920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-829192-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Board Stacker
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-829192-0 discontinued?
Yes, 2-829192-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-829192-0 RoHS compliant?
Yes, 2-829192-0 is RoHS compliant.
What is the lead time for 2-829192-0?
The standard lead time for 2-829192-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.063
6
$27.330
50
$26.920
100
$26.520
200
$26.120
400
$13.790
600
$9.480
800 +
$9.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!