- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282909-3
282909-3
TE Connectivity / AMP Brand
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
Search Keywords: 2829093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282909-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:HDR3821
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$6.06
25
$6.04
50
$6.03
100
$6.01
150
$6.00
300
$3.69
450
$2.92
600 +
$2.86
Click for Quote
Log in
to unlock special pricing