- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282901-3
282901-3
TE Connectivity / AMP Brand
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2829013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282901-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:HDR3821
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
175
$5.12
350
$3.15
525
$2.49
700 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments