Image is representational - see mfr. specs

TERMI-BLOK PCB MOUNT 2ND 2P.5,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK PCB MOUNT 2ND 2P.5,
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2829012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282901-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.863
500
$0.845
1,000
$0.827
2,500
$0.804
5,000
$0.673
7,500
$0.654
10,000
$0.588
15,000 +
$0.580
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!