Image is representational - see mfr. specs

TERMI-BLOK PCB MOUNT 3LVL3P.5,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK PCB MOUNT 3LVL3P.5,
Search Keywords: 2828973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282897-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Voltage:
    300 VAC
  • Screw Plating Material:
    Nickel
  • Wire Entry Angle:
    Side
  • Block Type:
    PCB Mount
  • Comment:
    15A Field Wiring
  • Current Rating (Max):
    17.5 A
  • Interlock:
    With
  • Packaging Quantity:
    75
  • Screw Size:
    M3
  • Housing Material:
    PA 6.6
  • Housing Color:
    Green
  • PCB Tail Length:
    .15 in, 3.8 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Stacking Configuration:
    Side Stackable
  • Contact Base Material:
    Brass
  • Header Type:
    Header Only
  • Screw Flange:
    Without
  • Circuit Application:
    Power & Signal
  • Screwless Terminal Block:
    Yes
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Contact Mating Area Plating Material:
    Tin
  • Closed End:
    Without
  • Number of Rows:
    3
  • Contact Mount:
    Through Hole
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Mounting Angle:
    Vertical
  • Connector System:
    Wire-to-Board
  • Screw Material:
    Brass
  • Stacked Levels:
    Level 1/Level 2/Level 3
  • Wire Protection:
    With
  • Contact Current Rating (Max):
    17.5 A
  • Number of Positions:
    3
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Connector Style:
    Header
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.699
150
$16.090
225
$11.320
300 +
$11.100
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!