- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282897-2
282897-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 3LVL2P.5,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 3LVL2P.5,
Search Keywords: 2828972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282897-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Protection:With
-
Interlock:With
-
Connector System:Wire-to-Board
-
Closed End:Without
-
Contact Current Rating (Max):17.5 A
-
Housing Material:PA 6.6
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Packaging Quantity:100
-
Contact Mount:Through Hole
-
Stacked Levels:Level 1/Level 2/Level 3
-
Contact Base Material:Brass
-
Connector Style:Header
-
Screw Flange:Without
-
Screw Material:Brass
-
Voltage:300 VAC
-
Screw Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Housing Color:Green
-
Circuit Application:Power & Signal
-
Block Type:PCB Mount
-
Contact Mating Area Plating Material:Tin
-
Current Rating (Max):17.5 A
-
Screw Size:M3
-
PCB Tail Length:.15 in, 3.8 mm
-
Number of Positions:2
-
Wire Entry Angle:Side
-
Number of Rows:3
-
Comment:15A Field Wiring
-
Header Type:Header Only
-
Stacking Configuration:Side Stackable
-
Centerline (Pitch):.2 in, 5.08 mm
-
Mounting Angle:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$15.19
200
$9.35
300
$7.40
400 +
$7.25
Click for Quote
Log in
to unlock special pricing